| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11030D-T | YAGEO Corporation | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs 74ACT11030D-T |
| 74ACT11030DRG4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs 74ACT11030DRG4 |
| 74ACT11030D | YAGEO Corporation | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs 74ACT11030D |
| 74ACT11030DE4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs 74ACT11030DE4 |
| SN74ACT11030D | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs SN74ACT11030D |
| 74ACT11030DG4 | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs 74ACT11030DG4 |
| 74ACT11030D | Texas Instruments | Check for Price | NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14 | 74ACT11030DR vs 74ACT11030D |
Part Details for 74ACT11030DR by Texas Instruments
Results Overview of 74ACT11030DR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11030DR Information
74ACT11030DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11030DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4180-2-ND
|
DigiKey | IC NAND 1-CIR 8-IN 14-SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$2.0867 | Buy Now |
|
DISTI #
595-74ACT11030DR
|
Mouser Electronics | Logic Gates 8-Input A 595-74ACT1 1030D A 595-74ACT11 A 595-74ACT11030D RoHS: Compliant | 0 |
|
$1.9800 / $3.6800 | Order Now |
|
DISTI #
86274595
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 | Americas - 7500 |
|
$1.7875 / $2.1250 | Buy Now |
|
DISTI #
86274417
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 1401 | Americas - 2671 |
|
$1.7875 / $2.1250 | Buy Now |
|
DISTI #
86274572
|
Verical | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 0601 | Americas - 283 |
|
$1.7875 / $2.1250 | Buy Now |
|
|
Bristol Electronics | NAND Gate 1-Element 8-IN 14-Pin SOIC T/R | 750 |
|
RFQ | |
|
|
Quest Components | NAND GATE, ACT SERIES, 1-FUNC, 8-INPUT, CMOS, PDSO14 | 201 |
|
$1.4504 / $3.1360 | Buy Now |
|
|
Rochester Electronics | Logic IC NAND Gate 1 Element 5V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 10454 |
|
$1.4300 / $1.7900 | Buy Now |
US Tariff Estimator: 74ACT11030DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11030DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ACT11030DR Part Data Attributes
|
|
74ACT11030DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11030DR
Texas Instruments
NAND Gate, ACT Series, 1-Func, 8-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Center Pin Vcc And Gnd | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inputs | 8 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 8.7 Ns | |
| Propagation Delay (tpd) | 8.7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT11030DR
This table gives cross-reference parts and alternative options found for 74ACT11030DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11030DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
74ACT11030DR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74ACT11030DR is 4.5V to 5.5V.
-
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed to reduce signal reflections.
-
While the 74ACT11030DR is specified for 5V operation, it can be used in a 3.3V system, but the output voltage levels will be reduced, and the device may not meet the specified timing parameters.
-
To avoid latch-up and ensure proper operation, power up the VCC pin before applying input signals, and power down the VCC pin after removing input signals.
-
The maximum clock frequency supported by the 74ACT11030DR is 100 MHz.