Part Details for 74ACT11032PWG4 by Texas Instruments
Overview of 74ACT11032PWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74ACT11032PWG4
74ACT11032PWG4 CAD Models
74ACT11032PWG4 Part Data Attributes
|
74ACT11032PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11032PWG4
Texas Instruments
IC ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CENTER PIN VCC AND GND | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 74ACT11032PWG4
This table gives cross-reference parts and alternative options found for 74ACT11032PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11032PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11032PWE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74ACT11032PWG4 vs 74ACT11032PWE4 |
74ACT11032PWRG4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74ACT11032PWG4 vs 74ACT11032PWRG4 |
74ACT11032PWRE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74ACT11032PWG4 vs 74ACT11032PWRE4 |
SN74ACT11032PWLE | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16 | Texas Instruments | 74ACT11032PWG4 vs SN74ACT11032PWLE |
74ACT11032PWLE | Quadruple 2-Input Positive-OR Gates 16-TSSOP -40 to 85 | Texas Instruments | 74ACT11032PWG4 vs 74ACT11032PWLE |