Part Details for SN74ACT11032DBLE by Texas Instruments
Overview of SN74ACT11032DBLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ACT11032DBLE
SN74ACT11032DBLE CAD Models
SN74ACT11032DBLE Part Data Attributes
|
SN74ACT11032DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT11032DBLE
Texas Instruments
ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ACT11032DBLE
This table gives cross-reference parts and alternative options found for SN74ACT11032DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11032DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11032DBLE | Quadruple 2-Input Positive-OR Gates 16-SSOP -40 to 85 | Texas Instruments | SN74ACT11032DBLE vs 74ACT11032DBLE |
74ACT11032DBRE4 | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | SN74ACT11032DBLE vs 74ACT11032DBRE4 |
74ACT11032DB | ACT SERIES, QUAD 2-INPUT OR GATE, PDSO16 | Texas Instruments | SN74ACT11032DBLE vs 74ACT11032DB |