| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 54ACT11175J | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, CDIP20 | 74ACT11175N vs 54ACT11175J |
| 74ACT11174DW | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11174DW |
| 74ACT11174N | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDIP20 | 74ACT11175N vs 74ACT11174N |
| 74ACT11174D | YAGEO Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11174D |
| 74ACT11175DWR | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11175DWR |
| 74ACT11175D | YAGEO Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11175D |
| 74ACT11175D-T | YAGEO Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11175D-T |
| 74ACT11175DW | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11175DW |
| 74ACT11174D-T | YAGEO Corporation | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDSO20 | 74ACT11175N vs 74ACT11174D-T |
| 54ACT11174FK | Texas Instruments | Check for Price | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, CQCC20 | 74ACT11175N vs 54ACT11174FK |
Part Details for 74ACT11175N by Texas Instruments
Results Overview of 74ACT11175N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11175N Information
74ACT11175N by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11175N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, CMOS, PDIP20 | 5651 |
|
RFQ |
US Tariff Estimator: 74ACT11175N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11175N Part Data Attributes
|
|
74ACT11175N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11175N
Texas Instruments
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, CMOS, PDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| Length | 24.325 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Propagation Delay (tpd) | 10.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 100 Mhz |
Alternate Parts for 74ACT11175N
This table gives cross-reference parts and alternative options found for 74ACT11175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.