Datasheets
packagee
74ACT11241DBLE by: Texas Instruments

Bus Driver, ACT Series, 2-Func, CMOS, PDSO24

Part Details for 74ACT11241DBLE by Texas Instruments

Results Overview of 74ACT11241DBLE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

74ACT11241DBLE Information

74ACT11241DBLE by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for 74ACT11241DBLE

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 5054
RFQ

US Tariff Estimator: 74ACT11241DBLE by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

74ACT11241DBLE
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

74ACT11241DBLE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ACT11241DBLE Part Data Attributes

74ACT11241DBLE Texas Instruments
Buy Now Datasheet
Compare Parts:
74ACT11241DBLE Texas Instruments Bus Driver, ACT Series, 2-Func, CMOS, PDSO24
Part Life Cycle Code Obsolete
Part Package Code SSOP
Package Description Plastic, Ssop-24
Pin Count 24
HTS Code 8542.39.00.60
Additional Feature Output Enable Active High For One Function
Family Act
JESD-30 Code R-PDSO-G24
Length 8.2 Mm
Logic IC Type Bus Driver
Max I(ol) 0.024 A
Number of Functions 2
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) Not Specified
Prop. Delay@Nom-Sup 10 Ns
Propagation Delay (tpd) 9.1 Ns
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Width 5.3 Mm

Alternate Parts for 74ACT11241DBLE

This table gives cross-reference parts and alternative options found for 74ACT11241DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11241DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74ACT11241DBR Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11241DBR
Part Number Manufacturer Composite Price Description Compare
74ACT11244DBR Texas Instruments $1.5588 Bus Driver, ACT Series, 8-Func, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11244DBR
74ACT11241DW Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11241DW
5962-8766302M3A Texas Instruments Check for Price Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 74ACT11241DBLE vs 5962-8766302M3A
74ACT11245DWE4 Texas Instruments Check for Price Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11245DWE4
74ACT11245N NXP Semiconductors Check for Price Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 74ACT11241DBLE vs 74ACT11245N
SN74ACT11244DBLE Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 74ACT11241DBLE vs SN74ACT11244DBLE
74ACT11244DWRG4 Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11244DWRG4
74ACT11244DBLE Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11244DBLE
74ACT11241DB Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 74ACT11241DBLE vs 74ACT11241DB
5962-8776002M3X Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC28 74ACT11241DBLE vs 5962-8776002M3X
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11241DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11241DBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11241DBLE would you like to use for your alert(s)?
  • Please alert me when 74ACT11241DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11241DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11241DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11241DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11241DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11241DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: