Datasheets
packagee
74ACT11244DBRE4 by: Texas Instruments

Bus Driver, ACT Series, 2-Func, CMOS, PDSO24

Part Details for 74ACT11244DBRE4 by Texas Instruments

Results Overview of 74ACT11244DBRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

74ACT11244DBRE4 Information

74ACT11244DBRE4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for 74ACT11244DBRE4

Part # Distributor Description Stock Price Buy
Vyrian Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO24 4601
RFQ

US Tariff Estimator: 74ACT11244DBRE4 by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

74ACT11244DBRE4
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

74ACT11244DBRE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ACT11244DBRE4 Part Data Attributes

74ACT11244DBRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
74ACT11244DBRE4 Texas Instruments Bus Driver, ACT Series, 2-Func, CMOS, PDSO24
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SSOP
Package Description Green, Plastic, Ssop-24
Pin Count 24
HTS Code 8542.39.00.60
Family Act
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 8.2 Mm
Logic IC Type Bus Driver
Moisture Sensitivity Level 1
Number of Functions 2
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 9.9 Ns
Qualification Status Not Qualified
Seated Height-Max 2 Mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 Mm

Alternate Parts for 74ACT11244DBRE4

This table gives cross-reference parts and alternative options found for 74ACT11244DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11244DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
74ACT11244DBLE Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11244DBRE4 vs 74ACT11244DBLE
Part Number Manufacturer Composite Price Description Compare
74ACT11245DBR Texas Instruments $1.5588 Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO24 74ACT11244DBRE4 vs 74ACT11245DBR
74ACT11244DB Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11244DBRE4 vs 74ACT11244DB
54ACT11240FK Rochester Electronics LLC Check for Price Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC28 74ACT11244DBRE4 vs 54ACT11240FK
74ACT11244NTE4 Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDIP24 74ACT11244DBRE4 vs 74ACT11244NTE4
74ACT11244PWG4 Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11244DBRE4 vs 74ACT11244PWG4
74ACT11245PW Texas Instruments Check for Price Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 74ACT11244DBRE4 vs 74ACT11245PW
5962-8776002MLX Defense Logistics Agency Check for Price Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP24 74ACT11244DBRE4 vs 5962-8776002MLX
74ACT11241NT Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDIP24 74ACT11244DBRE4 vs 74ACT11241NT
74ACT11244PWLE Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, CMOS, PDSO24 74ACT11244DBRE4 vs 74ACT11244PWLE
54ACT11241FK Texas Instruments Check for Price Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC28 74ACT11244DBRE4 vs 54ACT11241FK
equivalents icon

74ACT11244DBRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11244DBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11244DBRE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11244DBRE4 would you like to use for your alert(s)?
  • Please alert me when 74ACT11244DBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11244DBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11244DBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11244DBRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11244DBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11244DBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: