| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UT54ACTS280-PCC | Cobham PLC | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDIP14 | 74ACT11280N vs UT54ACTS280-PCC |
| UT54ACTS280-UQXH | Cobham PLC | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 | 74ACT11280N vs UT54ACTS280-UQXH |
| 5962R9658301VXX | Cobham Semiconductor Solutions | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 | 74ACT11280N vs 5962R9658301VXX |
| CD74ACT280MG4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT11280N vs CD74ACT280MG4 |
| 5962R9658301QXX | Cobham Semiconductor Solutions | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 | 74ACT11280N vs 5962R9658301QXX |
| CD74ACT280ME4 | Texas Instruments | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT11280N vs CD74ACT280ME4 |
| TC74ACT280FN-ELP | Toshiba America Electronic Components | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDSO14 | 74ACT11280N vs TC74ACT280FN-ELP |
| 5962H9658301VXC | Cobham PLC | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 | 74ACT11280N vs 5962H9658301VXC |
| CD54ACT280HX | Ge Solid State | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS | 74ACT11280N vs CD54ACT280HX |
| ACTS280K | Harris Semiconductor | Check for Price | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, CDFP14 | 74ACT11280N vs ACTS280K |
Part Details for 74ACT11280N by Texas Instruments
Results Overview of 74ACT11280N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11280N Information
74ACT11280N by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11280N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parity Generator/Checker, ACT Series, 9-Bit, Complementary Output, CMOS, PDIP14 | 7334 |
|
RFQ |
US Tariff Estimator: 74ACT11280N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11280N Part Data Attributes
|
|
74ACT11280N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11280N
Texas Instruments
Parity Generator/Checker, ACT Series, CMOS, PDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Odd/Even Parity Generator | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 18.9 Mm | |
| Logic IC Type | Parity Generator/Checker | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Propagation Delay (tpd) | 14.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for 74ACT11280N
This table gives cross-reference parts and alternative options found for 74ACT11280N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11280N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.