74ACT11646DWR
Texas Instruments
Description: Octal Bus Transceivers And Registers 28-SOIC -40 to 85

Overview of 74ACT11646DWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 74ACT11646DWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT11646DWR by Texas Instruments

74ACT11646DWR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP28,.4
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
14.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. 74ACT11646DWR
    Texas Instruments
    Octal Bus Transceivers And Registers 28-SOIC -40 to 85
    VS

Alternate Parts for 74ACT11646DWR

This table gives cross-reference parts and alternative options found for 74ACT11646DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11646DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT11646D Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 YAGEO Corporation 74ACT11646DWR vs 74ACT11646D
74ACT11646DW Octal Bus Transceivers And Registers 28-SOIC -40 to 85 Texas Instruments 74ACT11646DWR vs 74ACT11646DW
Part Number Description Manufacturer Compare
54ACT11646FK ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 Texas Instruments 74ACT11646DWR vs 54ACT11646FK
74ACT11640N Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24 YAGEO Corporation 74ACT11646DWR vs 74ACT11640N
74ACT11643DWR ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 Texas Instruments 74ACT11646DWR vs 74ACT11643DWR
54ACT11648FK ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28 Texas Instruments 74ACT11646DWR vs 54ACT11648FK
74ACT11640D-T Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 YAGEO Corporation 74ACT11646DWR vs 74ACT11640D-T
74ACT11640DW ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Rochester Electronics LLC 74ACT11646DWR vs 74ACT11640DW
74ACT11648D Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 YAGEO Corporation 74ACT11646DWR vs 74ACT11648D
54ACT11640JT ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments 74ACT11646DWR vs 54ACT11640JT
54ACT11640FK ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 74ACT11646DWR vs 54ACT11640FK
74ACT11646NT Octal Bus Transceivers And Registers 28-PDIP -40 to 85 Texas Instruments 74ACT11646DWR vs 74ACT11646NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT11646DWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT11646DWR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT11646DWR would you like to use for your alert(s)?
  • Please alert me when 74ACT11646DWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT11646DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT11646DWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT11646DWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT11646DWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT11646DWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: