| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11821DW | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11827N vs 74ACT11821DW |
| 74ACT11824N | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDIP28 | 74ACT11827N vs 74ACT11824N |
| 74ACT11828D-T | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11827N vs 74ACT11828D-T |
| 74ACT11828J | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS | 74ACT11827N vs 74ACT11828J |
| 74ACT11828J | Texas Instruments | Check for Price | Bus Driver, 1-Func, 10-Bit, Inverted Output, CMOS, CDIP28 | 74ACT11827N vs 74ACT11828J |
| 74ACT11821DW | Rochester Electronics LLC | Check for Price | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO28, PLASTIC, SO-28 | 74ACT11827N vs 74ACT11821DW |
| 54ACT11828FK | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 10-Bit, Inverted Output, CMOS, CQCC28 | 74ACT11827N vs 54ACT11828FK |
| 74ACT11827DW | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11827N vs 74ACT11827DW |
| 74ACT11828D | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11827N vs 74ACT11828D |
| 74ACT11824D | YAGEO Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO28 | 74ACT11827N vs 74ACT11824D |
Part Details for 74ACT11827N by Texas Instruments
Results Overview of 74ACT11827N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11827N Information
74ACT11827N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11827N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, PDIP28 | 5154 |
|
RFQ |
US Tariff Estimator: 74ACT11827N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11827N Part Data Attributes
|
|
74ACT11827N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11827N
Texas Instruments
Bus Driver, 1-Func, CMOS, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| HTS Code | 8542.39.00.60 | |
| JESD-30 Code | R-PDIP-T28 | |
| Logic IC Type | Bus Driver | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for 74ACT11827N
This table gives cross-reference parts and alternative options found for 74ACT11827N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11827N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.