| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74ACT164P | Renesas Electronics Corporation | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | 74ACT164PC vs HD74ACT164P |
| CD74ACT164EN | Thomson Consumer Electronics | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output | 74ACT164PC vs CD74ACT164EN |
| CD74ACT164E | Texas Instruments | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | 74ACT164PC vs CD74ACT164E |
| TC74ACT164P | Toshiba America Electronic Components | Check for Price | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | 74ACT164PC vs TC74ACT164P |
Part Details for 74ACT164PC by Texas Instruments
Results Overview of 74ACT164PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT164PC Information
74ACT164PC by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT164PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT164PC Part Data Attributes
|
|
74ACT164PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT164PC
Texas Instruments
Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Right | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Serial In Parallel Out | |
| Max Frequency@Nom-Sup | 80000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 80 Mhz |
Alternate Parts for 74ACT164PC
This table gives cross-reference parts and alternative options found for 74ACT164PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT164PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.