| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT16640WDLR | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 74ACT16640DL vs 74ACT16640WDLR |
| 74ACT16640DLR | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 74ACT16640DL vs 74ACT16640DLR |
| 74ACT16640WDL | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 74ACT16640DL vs 74ACT16640WDL |
Part Details for 74ACT16640DL by Texas Instruments
Results Overview of 74ACT16640DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT16640DL Information
74ACT16640DL by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT16640DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 145 |
|
$1.4400 / $1.8000 | Buy Now |
|
|
Vyrian | Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 7845 |
|
RFQ |
US Tariff Estimator: 74ACT16640DL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT16640DL Part Data Attributes
|
|
74ACT16640DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16640DL
Texas Instruments
Bus Transceiver, ACT Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT16640DL
This table gives cross-reference parts and alternative options found for 74ACT16640DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16640DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.