| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT16823DLR | Texas Instruments | $5.4330 | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACT16823DLR |
| 74ACT16825DL | Texas Instruments | $6.0917 | Bus Driver, ACT Series, 18-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACT16825DL |
| 74ACT16823DL | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACT16823DL |
| 54ACT16827WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, True Output, CMOS, CDFP56 | 74ACT16823DLRG4 vs 54ACT16827WD |
| 74ACT16827DL | Texas Instruments | Check for Price | Bus Driver, ACT Series, 20-Func, 10-Bit, True Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACT16827DL |
| 74ACT16828DLR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, Inverted Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACT16828DLR |
| 74ACTQ18825SSC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACTQ18825SSC |
| 54ACT16823WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56 | 74ACT16823DLRG4 vs 54ACT16823WD |
| 74ACT18825SSCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16823DLRG4 vs 74ACT18825SSCX |
| 54ACT16828WD | Texas Instruments | Check for Price | Bus Driver, ACT Series, 2-Func, 10-Bit, Inverted Output, CMOS, CDFP56 | 74ACT16823DLRG4 vs 54ACT16828WD |
Part Details for 74ACT16823DLRG4 by Texas Instruments
Results Overview of 74ACT16823DLRG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT16823DLRG4 Information
74ACT16823DLRG4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT16823DLRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 4995 |
|
RFQ |
US Tariff Estimator: 74ACT16823DLRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT16823DLRG4 Part Data Attributes
|
|
74ACT16823DLRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16823DLRG4
Texas Instruments
Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Clear And Clock Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e4 | |
| Length | 18.415 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 90000000 Hz | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 9 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP56,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 12.9 Ns | |
| Propagation Delay (tpd) | 12.9 Ns | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100; Ts 16949 | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT16823DLRG4
This table gives cross-reference parts and alternative options found for 74ACT16823DLRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16823DLRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.