Part Details for 74ACT16862DLR by Texas Instruments
Results Overview of 74ACT16862DLR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT16862DLR Information
74ACT16862DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT16862DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, ACT Series, 2-Func, 10-Bit, Inverted Output, CMOS, PDSO56 | 5940 |
|
RFQ |
US Tariff Estimator: 74ACT16862DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ACT16862DLR
74ACT16862DLR Part Data Attributes
|
|
74ACT16862DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT16862DLR
Texas Instruments
Bus Transceiver, ACT Series, 2-Func, 10-Bit, Inverted Output, CMOS, PDSO56
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop-56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G56 | |
| Length | 18.415 Mm | |
| Logic IC Type | Bus Transceiver | |
| Number of Bits | 10 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT16862DLR
This table gives cross-reference parts and alternative options found for 74ACT16862DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16862DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT16863DLR | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16862DLR vs 74ACT16863DLR |
| 74ACT16864DLR | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 9-Bit, Inverted Output, CMOS, PDSO56 | 74ACT16862DLR vs 74ACT16864DLR |
| 74ACT16863DLG4 | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56 | 74ACT16862DLR vs 74ACT16863DLG4 |
| 74ACT16864DL | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 9-Bit, Inverted Output, CMOS, PDSO56 | 74ACT16862DLR vs 74ACT16864DL |
| 74ACT16864DL | Rochester Electronics LLC | Check for Price | ACT SERIES, DUAL 9-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | 74ACT16862DLR vs 74ACT16864DL |
| 54ACT16862WD | Texas Instruments | Check for Price | Bus Transceiver, ACT Series, 2-Func, 10-Bit, Inverted Output, CMOS, CDFP56 | 74ACT16862DLR vs 54ACT16862WD |