| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT244M96 | Texas Instruments | $0.4826 | Bus Driver, ACT Series, 8-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs CD74ACT244M96 |
| MC74ACT244DWG | onsemi | $0.5337 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs MC74ACT244DWG |
| 74ACT244SC | onsemi | $0.6486 | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs 74ACT244SC |
| DV74ACT244D | avg Semiconductors | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs DV74ACT244D |
| CD74ACT244M | Intersil Corporation | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs CD74ACT244M |
| TC74ACT244F(TP1) | Toshiba America Electronic Components | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs TC74ACT244F(TP1) |
| 74ACT244MTR | STMicroelectronics | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs 74ACT244MTR |
| CD74ACT244M96 | Intersil Corporation | Check for Price | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs CD74ACT244M96 |
| 74ACTQ244SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs 74ACTQ244SCX_NL |
| 74ACT244SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | 74ACT244SC vs 74ACT244SCX |
Part Details for 74ACT244SC by Texas Instruments
Results Overview of 74ACT244SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT244SC Information
74ACT244SC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT244SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT244SC Part Data Attributes
|
|
74ACT244SC
Texas Instruments
Buy Now
|
Compare Parts:
74ACT244SC
Texas Instruments
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supply Current-Max (ICC) | 0.004 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT244SC
This table gives cross-reference parts and alternative options found for 74ACT244SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT244SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.