74ACT245B
Description: Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20

Overview of 74ACT245B by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 74ACT245B by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT245B by Rochester Electronics LLC

74ACT245B
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
JESD-30 Code
R-PDIP-T20
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
10 ns
Seated Height-Max
3.93 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. 74ACT245B
    Rochester Electronics LLC
    Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20
    VS

Alternate Parts for 74ACT245B

This table gives cross-reference parts and alternative options found for 74ACT245B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT245B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8766301MRX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments 74ACT245B vs 5962-8766301MRX
CD54ACT245F3A Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments 74ACT245B vs CD54ACT245F3A
CD74ACT245E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Rochester Electronics LLC 74ACT245B vs CD74ACT245E
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 74ACT245B vs 54ACT245DMQB
74ACT245B ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics 74ACT245B vs 74ACT245B
54ACT245DMQB IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 74ACT245B vs 54ACT245DMQB
54ACT245DM-MLS ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 74ACT245B vs 54ACT245DM-MLS
CD74ACT245EX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State 74ACT245B vs CD74ACT245EX
CD54ACT245F3A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor 74ACT245B vs CD54ACT245F3A
CD74ACT245EX IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation 74ACT245B vs CD74ACT245EX
Part Number Description Manufacturer Compare
CD74ACT245EE4 Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 74ACT245B vs CD74ACT245EE4
ACTS245DMSR-02 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation 74ACT245B vs ACTS245DMSR-02
CD74ACT245EX IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation 74ACT245B vs CD74ACT245EX
CD74ACT245E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Rochester Electronics LLC 74ACT245B vs CD74ACT245E
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74ACT245B vs 54ACT245DMQB
54ACT245DM Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 74ACT245B vs 54ACT245DM
5962-8766301RA IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 74ACT245B vs 5962-8766301RA
54ACT245DMQB IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 74ACT245B vs 54ACT245DMQB
CD74ACT245E Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 74ACT245B vs CD74ACT245E
5962-8766301MRA Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation 74ACT245B vs 5962-8766301MRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT245B by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT245B by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74ACT245B would you like to use for your alert(s)?
  • Please alert me when 74ACT245B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT245B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT245B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT245B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT245B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT245B by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: