CD74ACT245EX
Description: Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,

Overview of CD74ACT245EX by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CD74ACT245EX by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT245EX by Ge Solid State

CD74ACT245EX
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
DIP-20
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
JESD-30 Code
R-PDIP-T20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CD74ACT245EX
    Ge Solid State
    Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20,
    VS

Alternate Parts for CD74ACT245EX

This table gives cross-reference parts and alternative options found for CD74ACT245EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT245EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8766301MRX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments CD74ACT245EX vs 5962-8766301MRX
CD54ACT245F3A Non-Inverting Octal-Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74ACT245EX vs CD54ACT245F3A
CD74ACT245E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Rochester Electronics LLC CD74ACT245EX vs CD74ACT245E
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC CD74ACT245EX vs 54ACT245DMQB
74ACT245B ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics CD74ACT245EX vs 74ACT245B
54ACT245DMQB IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD74ACT245EX vs 54ACT245DMQB
54ACT245DM-MLS ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT245EX vs 54ACT245DM-MLS
74ACT245B Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC CD74ACT245EX vs 74ACT245B
CD54ACT245F3A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Harris Semiconductor CD74ACT245EX vs CD54ACT245F3A
CD74ACT245EX IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation CD74ACT245EX vs CD74ACT245EX
Part Number Description Manufacturer Compare
CD74ACT245EE4 Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD74ACT245EX vs CD74ACT245EE4
ACTS245DMSR-02 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation CD74ACT245EX vs ACTS245DMSR-02
74ACT245B Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC CD74ACT245EX vs 74ACT245B
CD74ACT245EX IC,BUS TRANSCEIVER,SINGLE,8-BIT,ACT-CMOS,DIP,20PIN,PLASTIC Intersil Corporation CD74ACT245EX vs CD74ACT245EX
CD74ACT245E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Rochester Electronics LLC CD74ACT245EX vs CD74ACT245E
54ACT245DMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT245EX vs 54ACT245DMQB
54ACT245DM Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT245EX vs 54ACT245DM
5962-8766301RA IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD74ACT245EX vs 5962-8766301RA
54ACT245DMQB IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation CD74ACT245EX vs 54ACT245DMQB
CD74ACT245E Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD74ACT245EX vs CD74ACT245E

Related Parts for CD74ACT245EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT245EX by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT245EX by Ge Solid State

Select Manufacturer
Which Manufacturer of CD74ACT245EX would you like to use for your alert(s)?
  • Please alert me when CD74ACT245EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT245EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT245EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT245EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT245EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT245EX by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: