Part Details for 74ACT32FC by Texas Instruments
Results Overview of 74ACT32FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT32FC Information
74ACT32FC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT32FC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ACT32FC
74ACT32FC Part Data Attributes
|
|
74ACT32FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT32FC
Texas Instruments
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Dfp, | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-GDFP-F14 | |
| Length | 9.5885 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Or Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.35 Mm |
Alternate Parts for 74ACT32FC
This table gives cross-reference parts and alternative options found for 74ACT32FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT32FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8973603XX | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT32FC vs 5962-8973603XX |
| 5962-8973603XA | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT32FC vs 5962-8973603XA |
| 5962-8973603VXA | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT32FC vs 5962-8973603VXA |
| 74ACT32FC | Fairchild Semiconductor Corporation | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT32FC vs 74ACT32FC |
| 5962F8973603XC | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT32FC vs 5962F8973603XC |
| 5962F8973603XA | STMicroelectronics | Check for Price | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14 | 74ACT32FC vs 5962F8973603XA |