| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT520LCX | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74ACT520LC vs 74ACT520LCX |
| 74ACT520LCQR | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74ACT520LC vs 74ACT520LCQR |
| 74ACT520LCXR | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74ACT520LC vs 74ACT520LCXR |
| 74ACT520LCTR | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74ACT520LC vs 74ACT520LCTR |
| 74ACT520LCX | Texas Instruments | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CQCC20 | 74ACT520LC vs 74ACT520LCX |
Part Details for 74ACT520LC by Texas Instruments
Results Overview of 74ACT520LC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT520LC Information
74ACT520LC by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT520LC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT520LC Part Data Attributes
|
|
74ACT520LC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT520LC
Texas Instruments
Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Qccn, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Pullup Resistors On B Inputs | |
| Family | Act | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Identity Comparator | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 11.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.905 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 8.89 Mm |
Alternate Parts for 74ACT520LC
This table gives cross-reference parts and alternative options found for 74ACT520LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT520LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.