| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT541DWR2G | onsemi | $0.5302 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs MC74ACT541DWR2G |
| 74ACT541SC | onsemi | $0.7162 | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs 74ACT541SC |
| 74ACTQ541SQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs 74ACTQ541SQR |
| CD74ACT541M96 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs CD74ACT541M96 |
| CD74ACT541M96G4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs CD74ACT541M96G4 |
| CD74ACT541ME4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs CD74ACT541ME4 |
| 74ACTQ541SC | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 | 74ACT541M vs 74ACTQ541SC |
| CD74ACT541M | Intersil Corporation | Check for Price | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs CD74ACT541M |
| MC74ACT541DWCR2 | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs MC74ACT541DWCR2 |
| CD74ACT541M | Ge Solid State | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74ACT541M vs CD74ACT541M |
Part Details for 74ACT541M by STMicroelectronics
Results Overview of 74ACT541M by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT541M Information
74ACT541M by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT541M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 935 |
|
RFQ | ||
|
|
Vyrian | 8352 |
|
RFQ |
US Tariff Estimator: 74ACT541M by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT541M Part Data Attributes
|
|
74ACT541M
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT541M
STMicroelectronics
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e0 | |
| Length | 12.8 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 400 Ma | |
| Prop. Delay@Nom-Sup | 7.15 Ns | |
| Propagation Delay (tpd) | 8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT541M
This table gives cross-reference parts and alternative options found for 74ACT541M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT541M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.