| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT86N | Texas Instruments | $0.2611 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs SN74ACT86N |
| CD74ACT86E | Intersil Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs CD74ACT86E |
| DV74ACT86N | avg Semiconductors | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs DV74ACT86N |
| SN74ACT86NE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs SN74ACT86NE4 |
| CD74ACT86EX | Ge Solid State | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs CD74ACT86EX |
| CD74ACT86E | Ge Solid State | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs CD74ACT86E |
| HD74ACT86P | Hitachi Ltd | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs HD74ACT86P |
| MC74ACT86NG | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | 74ACT86B vs MC74ACT86NG |
Part Details for 74ACT86B by STMicroelectronics
Results Overview of 74ACT86B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT86B Information
74ACT86B by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT86B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT XOR,ACT-CMOS,DIP,14PIN,PLASTIC | 112 |
|
$0.4000 / $0.6000 | Buy Now |
US Tariff Estimator: 74ACT86B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT86B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ACT86B Part Data Attributes
|
|
74ACT86B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT86B
STMicroelectronics
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 10.5 Ns | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74ACT86B
This table gives cross-reference parts and alternative options found for 74ACT86B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT86B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.