74ACTQ04SCQR
Description: ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14

Overview of 74ACTQ04SCQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ACTQ04SCQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACTQ04SCQR by Texas Instruments

74ACTQ04SCQR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. 74ACTQ04SCQR
    Texas Instruments
    ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14
    VS

Alternate Parts for 74ACTQ04SCQR

This table gives cross-reference parts and alternative options found for 74ACTQ04SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ04SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74ACT04M96 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments 74ACTQ04SCQR vs CD74ACT04M96
74ACT04SCQR ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments 74ACTQ04SCQR vs 74ACT04SCQR
74ACT04SJ ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 Texas Instruments 74ACTQ04SCQR vs 74ACT04SJ
MC74ACT04DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74ACTQ04SCQR vs MC74ACT04DT
CD74ACT04MX Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State 74ACTQ04SCQR vs CD74ACT04MX
74ACT04SC_NL Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 Fairchild Semiconductor Corporation 74ACTQ04SCQR vs 74ACT04SC_NL
74ACTQ04SCX_NL Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH , MS-012, SOIC-14 Fairchild Semiconductor Corporation 74ACTQ04SCQR vs 74ACTQ04SCX_NL
74ACTQ04SC INVERT GATE Motorola Mobility LLC 74ACTQ04SCQR vs 74ACTQ04SC
SN74ACT04IDREP Enhanced product 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments 74ACTQ04SCQR vs SN74ACT04IDREP
CD74ACT04M Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State 74ACTQ04SCQR vs CD74ACT04M
Part Number Description Manufacturer Compare
MC74F14DDR2 Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products 74ACTQ04SCQR vs MC74F14DDR2
TC74ACT04F(ELP) IC ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components 74ACTQ04SCQR vs TC74ACT04F(ELP)
74ACT04M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics 74ACTQ04SCQR vs 74ACT04M
MC74ACT04DT ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74ACTQ04SCQR vs MC74ACT04DT
MC74ACT04DTR2 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 74ACTQ04SCQR vs MC74ACT04DTR2
74F14SCX Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 Rochester Electronics LLC 74ACTQ04SCQR vs 74F14SCX
SN74ACT04D 6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments 74ACTQ04SCQR vs SN74ACT04D
MC74F14DD F/FAST SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC 74ACTQ04SCQR vs MC74F14DD
I74F04D,623 74F04 - Hex inverter@en-us SOIC 14-Pin Nexperia 74ACTQ04SCQR vs I74F04D,623
CD74ACT04MX Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, Ge Solid State 74ACTQ04SCQR vs CD74ACT04MX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACTQ04SCQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACTQ04SCQR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACTQ04SCQR would you like to use for your alert(s)?
  • Please alert me when 74ACTQ04SCQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACTQ04SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACTQ04SCQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACTQ04SCQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACTQ04SCQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACTQ04SCQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: