| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | $0.3107 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs CD74ACT04M96 |
| CD74ACT04M | Texas Instruments | $0.3409 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs CD74ACT04M |
| SN74ACT04IDREP | Texas Instruments | $1.0334 | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs SN74ACT04IDREP |
| TC74ACT04F(TP1) | Toshiba America Electronic Components | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs TC74ACT04F(TP1) |
| 74ACT04SCTR | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs 74ACT04SCTR |
| 74ACT04SCT | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs 74ACT04SCT |
| 74ACT04D-T | NXP Semiconductors | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs 74ACT04D-T |
| CD74ACT04M96 | Intersil Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs CD74ACT04M96 |
| 74ACT04D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14 | CD74ACT04M vs 74ACT04D |
| 74ACT04SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14 | CD74ACT04M vs 74ACT04SCX_NL |
Part Details for CD74ACT04M by Ge Solid State
Results Overview of CD74ACT04M by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74ACT04M Information
CD74ACT04M by Ge Solid State is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: CD74ACT04M by Ge Solid State
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CD74ACT04M Part Data Attributes
|
|
CD74ACT04M
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT04M
Ge Solid State
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 9.3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for CD74ACT04M
This table gives cross-reference parts and alternative options found for CD74ACT04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.