Logic
74ACTQ18825SSC
Description: Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56

Overview of 74ACTQ18825SSC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for 74ACTQ18825SSC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACTQ18825SSC by Fairchild Semiconductor Corporation

74ACTQ18825SSC
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, MO-118, SSOP-56
Pin Count
56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
18.415 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
9.2 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ACTQ18825SSC
    Fairchild Semiconductor Corporation
    Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56
    VS

Alternate Parts for 74ACTQ18825SSC

This table gives cross-reference parts and alternative options found for 74ACTQ18825SSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACTQ18825SSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT18825SSCX Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ACTQ18825SSC vs 74ACT18825SSCX
74ACT16825DL 18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 Texas Instruments 74ACTQ18825SSC vs 74ACT16825DL
74ACT16825DLRG4 ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ACTQ18825SSC vs 74ACT16825DLRG4
74ACT18825SSC Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ACTQ18825SSC vs 74ACT18825SSC
74ACT18825SSCX ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74ACTQ18825SSC vs 74ACT18825SSCX
Part Number Description Manufacturer Compare
74ACT16823DLG4 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACTQ18825SSC vs 74ACT16823DLG4
74ACT16823DL 18-Bit Bus-Interface Flip-Flops with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACTQ18825SSC vs 74ACT16823DL
74ACT16825DL 18-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-SSOP -40 to 85 Texas Instruments 74ACTQ18825SSC vs 74ACT16825DL
74ACT18825SSCX Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ACTQ18825SSC vs 74ACT18825SSCX
74ACT16824DLR ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, PDSO56 Texas Instruments 74ACTQ18825SSC vs 74ACT16824DLR
74ACT16824DL ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, PDSO56 Texas Instruments 74ACTQ18825SSC vs 74ACT16824DL
74ACTQ18825SSCX Bus Driver, ACT Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ACTQ18825SSC vs 74ACTQ18825SSCX
54ACT16824WD IC ACT SERIES, DUAL 9-BIT DRIVER, INVERTED OUTPUT, CDFP56, Bus Driver/Transceiver Texas Instruments 74ACTQ18825SSC vs 54ACT16824WD
74ACT16827DLRG4 ACT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 Texas Instruments 74ACTQ18825SSC vs 74ACT16827DLRG4
74ACT18825SSCX ACT SERIES, DUAL 9-BIT DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, MO-118, SSOP-56 Rochester Electronics LLC 74ACTQ18825SSC vs 74ACT18825SSCX

Related Parts for 74ACTQ18825SSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACTQ18825SSC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACTQ18825SSC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ACTQ18825SSC would you like to use for your alert(s)?
  • Please alert me when 74ACTQ18825SSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACTQ18825SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACTQ18825SSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACTQ18825SSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACTQ18825SSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACTQ18825SSC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: