-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK1705
|
Newark | Ic, Gate Rohs Compliant: Yes |Nexperia 74AHC00BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 | Buy Now |
DISTI #
1727-74AHC00BQ,115TR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DHVQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1052 / $0.1356 | Buy Now |
DISTI #
74AHC00BQ,115
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC00BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
771-AHC00BQ115
|
Mouser Electronics | Logic Gates 74AHC00BQ/SOT762/DHVQFN14 RoHS: Compliant | 0 |
|
$0.1030 / $0.1140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1000 | Buy Now |
DISTI #
74AHC00BQ,115
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC00BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 / $0.1095 | Buy Now |
DISTI #
74AHC00BQ.115
|
TME | IC: digital, NAND, Ch: 4, IN: 2, CMOS, SMD, DHVQFN14, 2÷5.5VDC, 40uA Min Qty: 1 | 0 |
|
$0.1160 / $0.3610 | RFQ |
DISTI #
74AHC00BQ,115
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC00BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74AHC00BQ,115
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin DHVQFN EP T/R (Alt: 74AHC00BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC00BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC00BQ,115
Nexperia
74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3MM, 0.85 MM, PLASTIC, MO-241, SOT762-1, DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74AHC00BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC00BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC00BQ | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | 74AHC00BQ,115 vs 74AHC00BQ |
74AHC00BQ,115 | 74AHC(T)00 - Quad 2-input NAND gate QFN 14-Pin | NXP Semiconductors | 74AHC00BQ,115 vs 74AHC00BQ,115 |
74AHC00BQ | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3MM, 0.85 MM, PLASTIC, MO-241, SOT762-1, DHVQFN-14, Gate | NXP Semiconductors | 74AHC00BQ,115 vs 74AHC00BQ |