Part Details for 74AHC164S14-13 by Diodes Incorporated
Overview of 74AHC164S14-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AHC164S14-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AHC164S14-13DICT-ND
|
DigiKey | LOGIC AHC STD SO-14 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4969 In Stock |
|
$0.1108 / $0.5000 | Buy Now |
DISTI #
74AHC164S14-13
|
Avnet Americas | Shift Register Dual 8-Bit Octal Serial to Parallel 14-Pin SO T/R - Tape and Reel (Alt: 74AHC164S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0626 | Buy Now |
DISTI #
621-74AHC164S14-13
|
Mouser Electronics | Counter Shift Registers Logic AHC Std Reg Counter Shift 8-bit RoHS: Compliant | 2148 |
|
$0.1230 / $0.5000 | Buy Now |
|
Bristol Electronics | 2268 |
|
RFQ | ||
|
Quest Components | 1814 |
|
$0.1772 / $0.8860 | Buy Now | |
DISTI #
74AHC164S14-13
|
TME | IC: digital, 8bit,shift register,serial input,parallel out Min Qty: 5 | 0 |
|
$0.0970 / $0.1710 | RFQ |
DISTI #
74AHC164S14-13
|
Avnet Silica | Shift Register Dual 8-Bit Octal Serial to Parallel 14-Pin SO T/R (Alt: 74AHC164S14-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
LCSC | 8 2V5.5V 1 Serialtoparallel SO-14 Shift Registers ROHS | 30 |
|
$0.1062 / $0.1119 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1170 | Buy Now |
Part Details for 74AHC164S14-13
74AHC164S14-13 CAD Models
74AHC164S14-13 Part Data Attributes
|
74AHC164S14-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AHC164S14-13
Diodes Incorporated
Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, GREEN, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.635 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 85 MHz |