Part Details for 74AHC1G125GV,125 by Nexperia
Results Overview of 74AHC1G125GV,125 by Nexperia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G125GV,125 Information
74AHC1G125GV,125 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHC1G125GV,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AC1180
|
Newark | Buffer/Line Driver, 3-State, Sc-74A-5, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Ahc1G125, Logic Case Style:Sc-74A, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Logic Icrohs Compliant: Yes |Nexperia 74AHC1G125GV,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1250 / $0.2710 | Buy Now |
|
DISTI #
1727-6018-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC-74A Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2545 In Stock |
|
$0.0500 / $0.2000 | Buy Now |
|
DISTI #
74AHC1G125GV,125
|
Avnet Americas | Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP - Tape and Reel (Alt: 74AHC1G125GV,125) COO: Malaysia RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0633 / $0.0679 | Buy Now |
|
DISTI #
771-AHC1G125GV125
|
Mouser Electronics | Buffers & Line Drivers 74AHC1G125GV/SOT753/SO5 RoHS: Compliant | 577 |
|
$0.0730 / $0.2200 | Buy Now |
|
DISTI #
85959578
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin TSOP T/R RoHS: Compliant Min Qty: 3691 Package Multiple: 1 Date Code: 2201 | Americas - 50985 |
|
$0.0759 / $0.1016 | Buy Now |
|
|
Rochester Electronics | Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 50985 |
|
$0.0607 / $0.0979 | Buy Now |
|
DISTI #
74AHC1G125GV.125
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 1 | 3938 |
|
$0.0477 / $0.1200 | Buy Now |
|
DISTI #
74AHC1G125GV,125
|
Avnet Asia | Buffer / Line Driver, 74AHC1G125, 1 Element, 2 V to 5.5 V, 5 Pins, TSOP (Alt: 74AHC1G125GV,125) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
74AHC1G125GV,125
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2187 |
|
$0.0389 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver,74AHC1G125,1Element,2Vto5.5V,5Pins,TSOP | 156000 |
|
RFQ |
US Tariff Estimator: 74AHC1G125GV,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AHC1G125GV,125
74AHC1G125GV,125 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G125GV,125 Part Data Attributes
|
|
74AHC1G125GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G125GV,125
Nexperia
74AHC_AHCT1G125 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSOP | |
| Package Description | Tssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT753 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Family | Ahc/Vhc/H/U/V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Propagation Delay (tpd) | 14.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.5 Mm |
Alternate Parts for 74AHC1G125GV,125
This table gives cross-reference parts and alternative options found for 74AHC1G125GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G125GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AHC1G125GV-Q100H | Nexperia | Check for Price | 74AHC1G125-Q100; 74AHCT1G125-Q100 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin | 74AHC1G125GV,125 vs 74AHC1G125GV-Q100H |
74AHC1G125GV,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AHC1G125GV,125 is 2.0 V to 5.5 V.
-
Yes, the 74AHC1G125GV,125 is suitable for high-frequency applications up to 100 MHz.
-
The typical propagation delay of the 74AHC1G125GV,125 is 3.5 ns at 25°C and 3.3 V supply voltage.
-
Yes, the 74AHC1G125GV,125 is compatible with both 3.3 V and 5 V logic levels, making it suitable for use in a wide range of applications.
-
The typical power consumption of the 74AHC1G125GV,125 is 10 μA at 25°C and 3.3 V supply voltage.