-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2220
|
Newark | Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74AHC595BQ,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2368 |
|
$0.2480 / $0.6030 | Buy Now |
DISTI #
1727-6021-1-ND
|
DigiKey | IC 8BIT SRL SHFT REGIST 16-HVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16684 In Stock |
|
$0.1873 / $0.6400 | Buy Now |
DISTI #
74AHC595BQ,115
|
Avnet Americas | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74AHC595BQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 27000 |
|
$0.2106 | Buy Now |
DISTI #
771-AHC595BQ115
|
Mouser Electronics | Counter Shift Registers 74AHC595BQ/SOT763/DHVQFN16 RoHS: Compliant | 11444 |
|
$0.1870 / $0.5500 | Buy Now |
DISTI #
A03:0893_00162483
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2310 | Asia - 12000 |
|
$0.1739 / $0.1815 | Buy Now |
DISTI #
V36:1790_06480496
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2324 | Americas - 12000 |
|
$0.1770 / $0.1878 | Buy Now |
DISTI #
V72:2272_06480496
|
Arrow Electronics | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 2787 |
|
$0.1897 / $0.2270 | Buy Now |
|
Future Electronics | 74AHC Series 5 V 3-State 8-Bit Serial In/Parallel Out Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.2050 / $0.2200 | Buy Now |
|
Future Electronics | 74AHC Series 5 V 3-State 8-Bit Serial In/Parallel Out Shift Register - DHVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
56028648
|
Verical | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 12000 |
|
$0.1739 / $0.1815 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC595BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC595BQ,115
Nexperia
74AHC595; 74AHCT595 - 8-bit serial-in/serial-out or parallel-out shift register with output latches@en-us QFN 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2.5 mm | |
fmax-Min | 90 MHz |
This table gives cross-reference parts and alternative options found for 74AHC595BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC595BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC595BQ | IC AHC/VHC/H/U/V SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16, Shift Register | NXP Semiconductors | 74AHC595BQ,115 vs 74AHC595BQ |
935281621115 | Serial In Parallel Out, AHC/VHC/H/U/V Series, 8-Bit, Right Direction, True Output, CMOS, PQCC16 | Nexperia | 74AHC595BQ,115 vs 935281621115 |
74AHC595BQ,115 | 74AHC(T)595 - 8-bit serial-in/serial-out or parallel-out shift register QFN 16-Pin | NXP Semiconductors | 74AHC595BQ,115 vs 74AHC595BQ,115 |