Logic
74AHCT1G126DBVTG4
Texas Instruments
Description: Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125

Overview of 74AHCT1G126DBVTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AHCT1G126DBVTG4 Texas Instruments Single Bus Buffer Gate With 3-State Output 5-SOT-23 -40 to 125

Price & Stock for 74AHCT1G126DBVTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER, AHCT/VHCT/VT SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 1160
  • 1 $0.8100
  • 104 $0.3780
  • 530 $0.3375
$0.3375 / $0.8100 Buy Now
Ameya Holding Limited IC BUS BUFF/DVR TRI-ST SOT23-5 40028
RFQ

CAD Models for 74AHCT1G126DBVTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74AHCT1G126DBVTG4 by Texas Instruments

74AHCT1G126DBVTG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
8.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. 74AHCT1G126DBVTG4
    Texas Instruments
    Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125
    VS

Alternate Parts for 74AHCT1G126DBVTG4

This table gives cross-reference parts and alternative options found for 74AHCT1G126DBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G126DBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G126DBVTE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74AHCT1G126DBVTG4 vs 74AHCT1G126DBVTE4
SN74AHCT1G126DBVR Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs SN74AHCT1G126DBVR
74AHCT1G126DBVRG4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs 74AHCT1G126DBVRG4
74AHCT1G126GV,125 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin Nexperia 74AHCT1G126DBVTG4 vs 74AHCT1G126GV,125
SN74AHCT1G126DBVT Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs SN74AHCT1G126DBVT
74V1T126STR 74V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN STMicroelectronics 74AHCT1G126DBVTG4 vs 74V1T126STR
74AHCT1G126DBVRE4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs 74AHCT1G126DBVRE4
74AHCT1G126GV,125 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin NXP Semiconductors 74AHCT1G126DBVTG4 vs 74AHCT1G126GV,125
Part Number Description Manufacturer Compare
74AHCT1G126GV,125 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin Nexperia 74AHCT1G126DBVTG4 vs 74AHCT1G126GV,125
74AHCT1G126DBVRE4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs 74AHCT1G126DBVRE4
74V1T126STR 74V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN STMicroelectronics 74AHCT1G126DBVTG4 vs 74V1T126STR
74AHCT1G126DBVTE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74AHCT1G126DBVTG4 vs 74AHCT1G126DBVTE4
74AHCT1G126DBVRG4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs 74AHCT1G126DBVRG4
SN74AHCT1G126DBVT Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs SN74AHCT1G126DBVT
SN74AHCT1G126DBVR Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126DBVTG4 vs SN74AHCT1G126DBVR

Related Parts for 74AHCT1G126DBVTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G126DBVTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G126DBVTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74AHCT1G126DBVTG4 would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G126DBVTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G126DBVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G126DBVTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G126DBVTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G126DBVTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G126DBVTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: