Logic
74AHCT1G126GV,125
Description: 74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin

Overview of 74AHCT1G126GV,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74AHCT1G126GV,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74AHCT1G126GV,125-954-ND
DigiKey IC BUFFER NON-INVERT 5.5V SC74A Min Qty: 7818 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 17085
In Stock
  • 7,818 $0.0400
$0.0400 Buy Now
DISTI # 74AHCT1G126GV,125
Avnet Americas Buffer/Line Driver 3-State TTL 4.5V to 5.5V 5-Pin SC-74A - Tape and Reel (Alt: 74AHCT1G126GV,125) RoHS: Compliant Min Qty: 9399 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 21000 Partner Stock
RFQ
Rochester Electronics 74AHCT1G126GV - Bus Driver, AHCT/VHCT/VT Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 17085
  • 1 $0.0388
  • 25 $0.0380
  • 100 $0.0365
  • 500 $0.0349
  • 1,000 $0.0330
$0.0330 / $0.0388 Buy Now
DISTI # SMC-74AHCT1G126GV,125
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2660
RFQ

CAD Models for 74AHCT1G126GV,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AHCT1G126GV,125 by NXP Semiconductors

74AHCT1G126GV,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSOP
Package Description
PLASTIC, SOT-753, SC-74A, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT753
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Control Type
ENABLE HIGH
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
9.5 ns
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. 74AHCT1G126GV,125
    NXP Semiconductors
    74AHC(T)1G126 - Bus buffer/line driver; 3-state TSOP 5-Pin
    VS

Alternate Parts for 74AHCT1G126GV,125

This table gives cross-reference parts and alternative options found for 74AHCT1G126GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G126GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT1G126DBVTE4 AHCT/VHCT/VT SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments 74AHCT1G126GV,125 vs 74AHCT1G126DBVTE4
74AHCT1G126DBVTG4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126GV,125 vs 74AHCT1G126DBVTG4
SN74AHCT1G126DBVR Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126GV,125 vs SN74AHCT1G126DBVR
74AHCT1G126DBVRG4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126GV,125 vs 74AHCT1G126DBVRG4
74AHCT1G126GV,125 74AHC(T)1G126 - Bus buffer/line driver; 3-state@en-us TSOP 5-Pin Nexperia 74AHCT1G126GV,125 vs 74AHCT1G126GV,125
SN74AHCT1G126DBVT Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126GV,125 vs SN74AHCT1G126DBVT
74V1T126STR 74V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, SOT-23, 5 PIN STMicroelectronics 74AHCT1G126GV,125 vs 74V1T126STR
74AHCT1G126DBVRE4 Single 4.5-V to 5.5-V buffer with TTL-compatible CMOS inputs and 3-state outputs 5-SOT-23 -40 to 125 Texas Instruments 74AHCT1G126GV,125 vs 74AHCT1G126DBVRE4

Related Parts for 74AHCT1G126GV,125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AHCT1G126GV,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AHCT1G126GV,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AHCT1G126GV,125 would you like to use for your alert(s)?
  • Please alert me when 74AHCT1G126GV,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AHCT1G126GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AHCT1G126GV,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AHCT1G126GV,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AHCT1G126GV,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AHCT1G126GV,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: