Part Details for 74ALVC00MTCX by onsemi
Overview of 74ALVC00MTCX by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 74ALVC00MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C4364
|
Newark | Nand Gate, 2 I/P, -40 To 85Deg C, Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Tssop, Product Range:74Alvc00, Logic Ic Family:74Alvc, Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi 74ALVC00MTCX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2570 | Buy Now |
DISTI #
74ALVC00MTCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.2333 / $0.6600 | Buy Now |
DISTI #
74ALVC00MTCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC00MTCX) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18553 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
74ALVC00MTCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74ALVC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-74ALVC00MTCX
|
Mouser Electronics | Logic Gates 3.6V NaND Gate LV Quad 2-Input RoHS: Compliant | 3724 |
|
$0.1880 / $0.4500 | Buy Now |
|
Rochester Electronics | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Active Min Qty: 1 | 45000 |
|
$0.1847 / $0.2173 | Buy Now |
DISTI #
74ALVC00MTCX
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74ALVC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC00MTCX
|
EBV Elektronik | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74ALVC00MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 18553 |
|
$0.1200 | RFQ |
Part Details for 74ALVC00MTCX
74ALVC00MTCX CAD Models
74ALVC00MTCX Part Data Attributes
|
74ALVC00MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ALVC00MTCX
onsemi
Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC00MTCX
This table gives cross-reference parts and alternative options found for 74ALVC00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC00IPWREP | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00IPWREP |
SN74ALVC00IPWRQ1 | Automotive Catalog Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00IPWRQ1 |
SN74ALVC00PWRE4 | 4-ch, 2-input, 1.65-V to 3.6-V NAND gates 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00PWRE4 |
935269711112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC00MTCX vs 935269711112 |
74ALVC00MTC | Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | 74ALVC00MTCX vs 74ALVC00MTC |
935269711118 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC00MTCX vs 935269711118 |
SN74ALVC00PWRG4 | Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00PWRG4 |
74ALVC00MTC | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74ALVC00MTCX vs 74ALVC00MTC |
74ALVC00PW | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC00MTCX vs 74ALVC00PW |
IDT74ALVC00PG | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74ALVC00MTCX vs IDT74ALVC00PG |