Part Details for 74ALVC08MTC by onsemi
Overview of 74ALVC08MTC by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC08MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C4367
|
Newark | Ic, logic Gate, quad 2-Input And, avc/Alvc/Vcx-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74ALVC08MTC Min Qty: 2350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
74ALVC08MTC
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74ALVC08MTC) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 48604 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
74ALVC08MTC
|
Avnet Americas | AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Rail - Rail/Tube (Alt: 74ALVC08MTC) RoHS: Compliant Min Qty: 3334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 48604 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
|
Flip Electronics | Stock, ship today | 48604 |
|
$0.1500 | RFQ |
Part Details for 74ALVC08MTC
74ALVC08MTC CAD Models
74ALVC08MTC Part Data Attributes:
|
74ALVC08MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ALVC08MTC
onsemi
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.9 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC08MTC
This table gives cross-reference parts and alternative options found for 74ALVC08MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC08MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALVC08IPWRQ1 | Automotive, 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC08MTC vs SN74ALVC08IPWRQ1 |
935269717118 | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74ALVC08MTC vs 935269717118 |
935269717118 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC08MTC vs 935269717118 |
74ALVC08MTC_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74ALVC08MTC vs 74ALVC08MTC_NL |
IDT74ALVC08PGG | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74ALVC08MTC vs IDT74ALVC08PGG |
SN74ALVC08PWR | 4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC08MTC vs SN74ALVC08PWR |
74ALVC08PW | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74ALVC08MTC vs 74ALVC08PW |
74VCX08MTCX_NL | AND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | 74ALVC08MTC vs 74VCX08MTCX_NL |
74ALVC08PW,112 | 74ALVC08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74ALVC08MTC vs 74ALVC08PW,112 |
74ALVC08MTCX | Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74ALVC08MTC vs 74ALVC08MTCX |