74ALVC162244PAG
Description: 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, TSSOP39/Tube

Overview of 74ALVC162244PAG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVC162244PAG Renesas Electronics Corporation 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs
74ALVC162244PAG8 Renesas Electronics Corporation 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs

Price & Stock for 74ALVC162244PAG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 74ALVC162244PAG
Avnet Americas 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs - Rail/Tube (Alt: 74ALVC162244PAG) RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 4905 Partner Stock
  • 230 $1.6350
  • 240 $1.5914
  • 470 $1.5478
  • 1,200 $1.5042
  • 2,300 $1.4606
  • 12,000 $1.4170
  • 23,000 $1.3734
$1.3734 / $1.6350 Buy Now

CAD Models for 74ALVC162244PAG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74ALVC162244PAG by Renesas Electronics Corporation

74ALVC162244PAG
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Pin Count
48
Manufacturer Package Code
PAG48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Control Type
ENABLE LOW
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.2 ns
Propagation Delay (tpd)
4.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74ALVC162244PAG
    Renesas Electronics Corporation
    3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, TSSOP39/Tube
    VS

Alternate Parts for 74ALVC162244PAG

This table gives cross-reference parts and alternative options found for 74ALVC162244PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC162244PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC162244T Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, 3800-TUBE onsemi 74ALVC162244PAG vs 74ALVC162244T
Part Number Description Manufacturer Compare
74ALVC162244T Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, 3800-TUBE onsemi 74ALVC162244PAG vs 74ALVC162244T

Related Parts for 74ALVC162244PAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC162244PAG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC162244PAG by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 74ALVC162244PAG would you like to use for your alert(s)?
  • Please alert me when 74ALVC162244PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC162244PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC162244PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC162244PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC162244PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC162244PAG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: