Part Details for 74ALVC162244T by onsemi
Overview of 74ALVC162244T by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC162244T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4637
|
Newark | Buffers & Transceivers |Onsemi 74ALVC162244T RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7600 | Buy Now |
DISTI #
74ALVC162244T
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74ALVC162244T) RoHS: Compliant Min Qty: 658 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 30400 Partner Stock |
|
$0.9424 / $1.1248 | Buy Now |
DISTI #
74ALVC162244T
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP W Rail - Rail/Tube (Alt: 74ALVC162244T) RoHS: Compliant Min Qty: 283 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4898 Partner Stock |
|
$1.0983 / $1.3108 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3800 |
|
$1.1000 / $1.2900 | Buy Now |
|
Flip Electronics | Stock, ship today | 30400 |
|
RFQ |
Part Details for 74ALVC162244T
74ALVC162244T CAD Models
74ALVC162244T Part Data Attributes
|
74ALVC162244T
onsemi
Buy Now
Datasheet
|
Compare Parts:
74ALVC162244T
onsemi
Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs and 26 Ohm Series Resistor in Outputs, 3800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-48 | |
Manufacturer Package Code | 948BQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74ALVC162244T
This table gives cross-reference parts and alternative options found for 74ALVC162244T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC162244T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC162244PAG | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, TSSOP39/Tube | Renesas Electronics Corporation | 74ALVC162244T vs 74ALVC162244PAG |