Datasheets
74ALVCH16244DGG:51 by:

74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin

Part Details for 74ALVCH16244DGG:51 by NXP Semiconductors

Overview of 74ALVCH16244DGG:51 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ALVCH16244DGG:51

74ALVCH16244DGG:51 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ALVCH16244DGG:51 Part Data Attributes

74ALVCH16244DGG:51 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74ALVCH16244DGG:51 NXP Semiconductors 74ALVC(H)16244 - 2.5 V / 3.3 V 16-bit buffer/line driver (3-State) TSSOP 48-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description TSSOP, TSSOP48,.3,20
Pin Count 48
Manufacturer Package Code SOT362-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Family ALVC/VCX/A
JESD-30 Code R-PDSO-G48
JESD-609 Code e4
Length 12.5 mm
Load Capacitance (CL) 30 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 4
Number of Functions 4
Number of Ports 2
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP48,.3,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Prop. Delay@Nom-Sup 3 ns
Propagation Delay (tpd) 5.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.2 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Width 6.1 mm

Alternate Parts for 74ALVCH16244DGG:51

This table gives cross-reference parts and alternative options found for 74ALVCH16244DGG:51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16244DGG:51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALVC16244ADGGR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVCH16244DGG:51 vs SN74ALVC16244ADGGR
74VCX16244MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16244DGG:51 vs 74VCX16244MTDX
74ALVC16244MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16244DGG:51 vs 74ALVC16244MTDX
HD74ALVCH16244 ALVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TTP-48DC Renesas Electronics Corporation 74ALVCH16244DGG:51 vs HD74ALVCH16244
PI74AVC16244A Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16244DGG:51 vs PI74AVC16244A
74ALVCH16244T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVCH16244DGG:51 vs 74ALVCH16244T
74VCX16244T ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 STMicroelectronics 74ALVCH16244DGG:51 vs 74VCX16244T
74VCX16244MTDX_NL Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16244DGG:51 vs 74VCX16244MTDX_NL
74ALVC16244MTDX Low Voltage 1.8/2.5/3.3V 16-Bit Buffer, 1000-REEL onsemi 74ALVCH16244DGG:51 vs 74ALVC16244MTDX
74ALVCH16244DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi 74ALVCH16244DGG:51 vs 74ALVCH16244DT
Part Number Description Manufacturer Compare
TC74VCX16244FT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48, Bus Driver/Transceiver Toshiba America Electronic Components 74ALVCH16244DGG:51 vs TC74VCX16244FT
PI74VCX16244AX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16244DGG:51 vs PI74VCX16244AX
74ALVC16244APAG8 TSSOP-48, Reel Integrated Device Technology Inc 74ALVCH16244DGG:51 vs 74ALVC16244APAG8
74ALVC16244MTD Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16244DGG:51 vs 74ALVC16244MTD
SN74ALVCH16244DGG ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48 Texas Instruments 74ALVCH16244DGG:51 vs SN74ALVCH16244DGG
SN74ALVC16244ADGGR 16-ch, 1.65-V to 3.6-V buffers with 3-state outputs 48-TSSOP -40 to 85 Texas Instruments 74ALVCH16244DGG:51 vs SN74ALVC16244ADGGR
74ALVCH16244DT IC ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48, Bus Driver/Transceiver onsemi 74ALVCH16244DGG:51 vs 74ALVCH16244DT
74ALVC16244APAG TSSOP-48, Tube Integrated Device Technology Inc 74ALVCH16244DGG:51 vs 74ALVC16244APAG
74VCX16244MTD Low Voltage 16-Bit Buffer/Line Driver with 3.6V Tolerant Inputs and Outputs, 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE, 38/RAIL Fairchild Semiconductor Corporation 74ALVCH16244DGG:51 vs 74VCX16244MTD
74VCX16244MTDX Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 Fairchild Semiconductor Corporation 74ALVCH16244DGG:51 vs 74VCX16244MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16244DGG:51 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16244DGG:51 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ALVCH16244DGG:51 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16244DGG:51 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16244DGG:51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16244DGG:51 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16244DGG:51 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16244DGG:51.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16244DGG:51 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: