Part Details for 74ALVCH16244ZQLR by Texas Instruments
Results Overview of 74ALVCH16244ZQLR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVCH16244ZQLR Information
74ALVCH16244ZQLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ALVCH16244ZQLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86274332
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0501 | Americas - 15050 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86274418
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1001 | Americas - 5620 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86274428
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 0701 | Americas - 3000 |
|
$1.1703 / $1.8875 | Buy Now |
|
DISTI #
86274410
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1401 | Americas - 995 |
|
$1.1703 / $1.8875 | Buy Now |
|
|
Quest Components | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA56 | 5000 |
|
$0.8663 / $2.0625 | Buy Now |
|
|
Rochester Electronics | SN74ALVCH16244 16-Bit Buffer/Driver With 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 24665 |
|
$0.9362 / $1.5100 | Buy Now |
|
DISTI #
SMC-74ALVCH16244ZQLR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 1000 |
|
RFQ |
US Tariff Estimator: 74ALVCH16244ZQLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ALVCH16244ZQLR
74ALVCH16244ZQLR Part Data Attributes
|
|
74ALVCH16244ZQLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16244ZQLR
Texas Instruments
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Vfbga, Bga56,6x10,25 | |
| Pin Count | 56 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PBGA-B56 | |
| JESD-609 Code | e1 | |
| Length | 7 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA56,6X10,25 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.04 Ma | |
| Prop. Delay@Nom-Sup | 3 Ns | |
| Propagation Delay (tpd) | 3.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.5 Mm |
Alternate Parts for 74ALVCH16244ZQLR
This table gives cross-reference parts and alternative options found for 74ALVCH16244ZQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16244ZQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ALVCH16244ZRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | 74ALVCH16244ZQLR vs 74ALVCH16244ZRDR |
| IDT74ALVCH16244PF8 | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | 74ALVCH16244ZQLR vs IDT74ALVCH16244PF8 |
| IDT74ALVCH16244PFG | Renesas Electronics Corporation | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | 74ALVCH16244ZQLR vs IDT74ALVCH16244PFG |
| SN74ALVC16244AGRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | 74ALVCH16244ZQLR vs SN74ALVC16244AGRDR |
| IDT74ALVCH16244PFG | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | 74ALVCH16244ZQLR vs IDT74ALVCH16244PFG |
| SN74ALVC16244AZRDR | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PBGA54, LEAD FREE, PLASTIC, LFBGA-54 | 74ALVCH16244ZQLR vs SN74ALVC16244AZRDR |
| 74ALVCH16244GRDR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85 | 74ALVCH16244ZQLR vs 74ALVCH16244GRDR |
| SN74ALVCH16244KR | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | 74ALVCH16244ZQLR vs SN74ALVCH16244KR |
| IDT74ALVCH16244PF | Integrated Device Technology Inc | Check for Price | Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 | 74ALVCH16244ZQLR vs IDT74ALVCH16244PF |
74ALVCH16244ZQLR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74ALVCH16244ZQLR is 1.65V to 3.6V.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the 74ALVCH16244ZQLR is designed for low-voltage applications, it can tolerate 5V inputs, but the output voltage will be limited to the supply voltage (VCC). However, it's not recommended to use it in a 5V system without proper voltage translation and level shifting.
-
To avoid latch-up and ensure proper operation, power up the devices in a sequence that ensures the input signals are valid before the outputs are enabled. Typically, power up the devices in the order of input devices, then output devices.
-
The maximum clock frequency supported by the 74ALVCH16244ZQLR is 250 MHz, but this can vary depending on the specific application, PCB design, and operating conditions.