Part Details for 74ALVCH16245DL by NXP Semiconductors
Results Overview of 74ALVCH16245DL by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVCH16245DL Information
74ALVCH16245DL by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ALVCH16245DL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | 16-BIT TRANSCEIVER WITH DIRECTION PIN, 3-STATE Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: 74ALVCH16245DL by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ALVCH16245DL
74ALVCH16245DL Part Data Attributes
|
|
74ALVCH16245DL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16245DL
NXP Semiconductors
IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | Ssop, Ssop48,.4 | |
| Pin Count | 48 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Alvc/Vcx/A | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 3 Ns | |
| Propagation Delay (tpd) | 3.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.8 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.2 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for 74ALVCH16245DL
This table gives cross-reference parts and alternative options found for 74ALVCH16245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ALVCH16245DGGR | Texas Instruments | $0.8580 | 16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | 74ALVCH16245DL vs SN74ALVCH16245DGGR |
| SN74ALVCH16245DL | Texas Instruments | $1.0897 | 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | 74ALVCH16245DL vs SN74ALVCH16245DL |
| CALVCH16245IDLREP | Texas Instruments | $2.5470 | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | 74ALVCH16245DL vs CALVCH16245IDLREP |
| IDT74ALVC16245PV | Integrated Device Technology Inc | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | 74ALVCH16245DL vs IDT74ALVC16245PV |
| 74ALVCH16245DL-T | NXP Semiconductors | Check for Price | IC ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver | 74ALVCH16245DL vs 74ALVCH16245DL-T |
| 74ALVCH16245DL,112 | Nexperia | Check for Price | 74ALVC16245; 74ALVCH16245 - 16-bit transceiver with direction pin; 3-state@en-us SSOP 48-Pin | 74ALVCH16245DL vs 74ALVCH16245DL,112 |
| V62/04763-01XE | Texas Instruments | Check for Price | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85 | 74ALVCH16245DL vs V62/04763-01XE |
| 74ALVCH16245DL | Nexperia | Check for Price | Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 | 74ALVCH16245DL vs 74ALVCH16245DL |
| 74ALVCH16245DLRG4 | Texas Instruments | Check for Price | ALVC/VCX/A SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | 74ALVCH16245DL vs 74ALVCH16245DLRG4 |