74ALVCH16501DGG
Description: Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56

Overview of 74ALVCH16501DGG by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVCH16501DGG by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16501DGG by Nexperia

74ALVCH16501DGG
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
1995-11-01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
ENABLE HIGH
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
2
Number of Bits
18
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
100 mA
Propagation Delay (tpd)
6.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16501DGG
    Nexperia
    Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56
    VS

Alternate Parts for 74ALVCH16501DGG

This table gives cross-reference parts and alternative options found for 74ALVCH16501DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16501DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALVCH16501DGGR 18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH16501DGG vs SN74ALVCH16501DGGR
74ALVCH16501PA TSSOP-56, Tube Integrated Device Technology Inc 74ALVCH16501DGG vs 74ALVCH16501PA
74ALVCH16501DGG IC ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16501DGG vs 74ALVCH16501DGG
HD74ALVCH16501T Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TTP-56D Hitachi Ltd 74ALVCH16501DGG vs HD74ALVCH16501T
74ALVCH16501DGGRG4 18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH16501DGG vs 74ALVCH16501DGGRG4
SN74ALVC16501DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVCH16501DGG vs SN74ALVC16501DGGR
PI74AVCH16501A Registered Bus Transceiver, AVC Series, 1-Func, 18-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ALVCH16501DGG vs PI74AVCH16501A
74ALVCH16501DGG,11 74ALVCH16501 - 18-bit universal bus transceiver; 3-state TSSOP 56-Pin NXP Semiconductors 74ALVCH16501DGG vs 74ALVCH16501DGG,11
IDT74ALVCH16501PA Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74ALVCH16501DGG vs IDT74ALVCH16501PA
Part Number Description Manufacturer Compare
74ALVCH16501PA TSSOP-56, Tube Integrated Device Technology Inc 74ALVCH16501DGG vs 74ALVCH16501PA
SN74ALVC16501DGGR ALVC/VCX/A SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 Texas Instruments 74ALVCH16501DGG vs SN74ALVC16501DGGR
74ALVCH16501DGGRG4 18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85 Texas Instruments 74ALVCH16501DGG vs 74ALVCH16501DGGRG4
IDT74ALVCH16501PA Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74ALVCH16501DGG vs IDT74ALVCH16501PA

Related Parts for 74ALVCH16501DGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16501DGG by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16501DGG by Nexperia

Select Manufacturer
Which Manufacturer of 74ALVCH16501DGG would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16501DGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16501DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16501DGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16501DGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16501DGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16501DGG by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: