-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ALVCH32245BFG8-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 96CABGA Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3066 | Buy Now |
DISTI #
74ALVCH32245BFG8
|
Avnet Americas | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold - Tape and Reel (Alt: 74ALVCH32245BFG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$4,165.6000 / $4,756.0000 | Buy Now |
DISTI #
972-74ALVCH32245BFG8
|
Mouser Electronics | Bus Transceivers 3.3V FAST CMOS 18BIT RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.2600 | Buy Now |
DISTI #
74ALVCH32245BFG8
|
Avnet Silica | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold (Alt: 74ALVCH32245BFG8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVCH32245BFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74ALVCH32245BFG8
Renesas Electronics Corporation
3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | LFBGA, BGA96,6X16,32 | |
Pin Count | 96 | |
Manufacturer Package Code | BFG96 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVCH32245BFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH32245BFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH32245BF | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | 74ALVCH32245BFG8 vs IDT74ALVCH32245BF |
SN74ALVCH32245GKE | ALVC/VCX/A SERIES, QUAD 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, PLASTIC, BGA-96 | Texas Instruments | 74ALVCH32245BFG8 vs SN74ALVCH32245GKE |
IDT74ALVCH32245BF8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74ALVCH32245BFG8 vs IDT74ALVCH32245BF8 |
74ALVCH32245LBR | CMOS SERIES, 32 1-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96 | STMicroelectronics | 74ALVCH32245BFG8 vs 74ALVCH32245LBR |
IDT74ALVCH32245BFG8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96, LFBGA-96 | Integrated Device Technology Inc | 74ALVCH32245BFG8 vs IDT74ALVCH32245BFG8 |
74ALVCH32245LB | ALVC/VCX/A SERIES, QUAD 9-BIT TRANSCEIVER, TRUE OUTPUT, PBGA96, LFBGA-96 | STMicroelectronics | 74ALVCH32245BFG8 vs 74ALVCH32245LB |
74ALVCH32245ZKER | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | 74ALVCH32245BFG8 vs 74ALVCH32245ZKER |
74ALVCH32245BF | 3.3V CMOS 32-Bit Bus Transceiver with 3-State Outputs and Bus-Hold, CABGA270/Tray | Renesas Electronics Corporation | 74ALVCH32245BFG8 vs 74ALVCH32245BF |
74ALVCH32245BFG | CABGA-96, Tray | Integrated Device Technology Inc | 74ALVCH32245BFG8 vs 74ALVCH32245BFG |
IDT74ALVCH32245BFG8 | Bus Transceiver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96 | Renesas Electronics Corporation | 74ALVCH32245BFG8 vs IDT74ALVCH32245BFG8 |