Part Details for 74ALVT16240DGG,112 by NXP Semiconductors
Overview of 74ALVT16240DGG,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 74ALVT16240DGG,112
74ALVT16240DGG,112 CAD Models
74ALVT16240DGG,112 Part Data Attributes
|
74ALVT16240DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16240DGG,112
NXP Semiconductors
74ALVT16240 - 16-bit inverting buffer/driver; 3-state TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Control Type | ENABLE LOW | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 74ALVT16240DGG,112
This table gives cross-reference parts and alternative options found for 74ALVT16240DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16240DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT16240DGG,512 | 74ALVT16240 - 16-bit inverting buffer/driver; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ALVT16240DGG,112 vs 74ALVT16240DGG,512 |
74ALVT16240DGG,118 | 74ALVT16240 - 16-bit inverting buffer/driver; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ALVT16240DGG,112 vs 74ALVT16240DGG,118 |
74ALVT16241DGG,112 | 74ALVT16241 - 16-bit buffer/driver; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ALVT16240DGG,112 vs 74ALVT16241DGG,112 |
74ALVT16241DGG,118 | 74ALVT16241 - 16-bit buffer/driver; 3-state TSSOP 48-Pin | NXP Semiconductors | 74ALVT16240DGG,112 vs 74ALVT16241DGG,118 |