Part Details for 74ALVT16241DGG,112 by NXP Semiconductors
Results Overview of 74ALVT16241DGG,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVT16241DGG,112 Information
74ALVT16241DGG,112 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ALVT16241DGG,112
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 7833 |
|
RFQ |
US Tariff Estimator: 74ALVT16241DGG,112 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74ALVT16241DGG,112
74ALVT16241DGG,112 Part Data Attributes
|
|
74ALVT16241DGG,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVT16241DGG,112
NXP Semiconductors
74ALVT16241 - 16-bit buffer/driver; 3-state TSSOP 48-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop48,.3,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | SOT362-1 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Enable Active High For Two Functions, Can Also Operate At 3.3v Supply | |
| Control Type | Enable Low/High | |
| Count Direction | Unidirectional | |
| Family | Alvt | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e4 | |
| Length | 12.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.3,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 4.5 Ma | |
| Prop. Delay@Nom-Sup | 2.7 Ns | |
| Propagation Delay (tpd) | 3 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 2.7 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6.1 Mm |
Alternate Parts for 74ALVT16241DGG,112
This table gives cross-reference parts and alternative options found for 74ALVT16241DGG,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVT16241DGG,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ALVT16241DGG,512 | NXP Semiconductors | Check for Price | 74ALVT16241 - 16-bit buffer/driver; 3-state TSSOP 48-Pin | 74ALVT16241DGG,112 vs 74ALVT16241DGG,512 |
| 74ALVT16240DGG,512 | NXP Semiconductors | Check for Price | 74ALVT16240 - 16-bit inverting buffer/driver; 3-state TSSOP 48-Pin | 74ALVT16241DGG,112 vs 74ALVT16240DGG,512 |
| 74ALVT16240DGG,118 | NXP Semiconductors | Check for Price | 74ALVT16240 - 16-bit inverting buffer/driver; 3-state TSSOP 48-Pin | 74ALVT16241DGG,112 vs 74ALVT16240DGG,118 |