74AUC164245BVI8
Integrated Device Technology Inc
Description: CABGA-56, Reel

Overview of 74AUC164245BVI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AUC164245BVI8 Renesas Electronics Corporation 16BIT BUS TRNS LEVEL SHFT

CAD Models for 74AUC164245BVI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AUC164245BVI8 by Integrated Device Technology Inc

74AUC164245BVI8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
VFBGA-56
Pin Count
56
Manufacturer Package Code
BV56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AUC
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e0
Length
7 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.0001 A
Moisture Sensitivity Level
3
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
225
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.05 mm
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
4.5 mm
Want to compare parts?
  1. 74AUC164245BVI8
    Integrated Device Technology Inc
    CABGA-56, Reel
    VS

Alternate Parts for 74AUC164245BVI8

This table gives cross-reference parts and alternative options found for 74AUC164245BVI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUC164245BVI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74AUCH16245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUCH16245BVI
74AUCH16245BVI8 CABGA-56, Reel Integrated Device Technology Inc 74AUC164245BVI8 vs 74AUCH16245BVI8
IDT74AUCH16245BVI8 Bus Driver/Transceiver, 2-Func, 8-Bit, True Output, CMOS, PBGA56 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUCH16245BVI8
74AUC164245BVI CABGA-56, Tray Integrated Device Technology Inc 74AUC164245BVI8 vs 74AUC164245BVI
IDT74AUC16245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC16245BVI
IDT74AUC16245BVI8 Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC16245BVI8
IDT74AUC164245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC164245BVI
74AUCR16245BVI8 Bus Driver/Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc 74AUC164245BVI8 vs 74AUCR16245BVI8
74AUC16245BVI CABGA-56, Tray Integrated Device Technology Inc 74AUC164245BVI8 vs 74AUC16245BVI
IDT74AUC16245BVGI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC16245BVGI
Part Number Description Manufacturer Compare
74AUCH16245BVI8 CABGA-56, Reel Integrated Device Technology Inc 74AUC164245BVI8 vs 74AUCH16245BVI8
IDT74AUC16245BVGI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC16245BVGI
IDT74AUCR16245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUCR16245BVI
IDT74AUC16245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC16245BVI
IDT74AUC164245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC164245BVI
IDT74AUCH16245BVI Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUCH16245BVI
74AUC164245BVI CABGA-56, Tray Integrated Device Technology Inc 74AUC164245BVI8 vs 74AUC164245BVI
IDT74AUC16245BVI8 Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 Integrated Device Technology Inc 74AUC164245BVI8 vs IDT74AUC16245BVI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AUC164245BVI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AUC164245BVI8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 74AUC164245BVI8 would you like to use for your alert(s)?
  • Please alert me when 74AUC164245BVI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AUC164245BVI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AUC164245BVI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AUC164245BVI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AUC164245BVI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AUC164245BVI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: