Part Details for 74AUCH16245BVI8 by Integrated Device Technology Inc
Overview of 74AUCH16245BVI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 74AUCH16245BVI8
74AUCH16245BVI8 CAD Models
74AUCH16245BVI8 Part Data Attributes
|
74AUCH16245BVI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74AUCH16245BVI8
Integrated Device Technology Inc
CABGA-56, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | VFBGA-56 | |
Pin Count | 56 | |
Manufacturer Package Code | BV56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.0001 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 225 | |
Propagation Delay (tpd) | 3.1 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.635 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 74AUCH16245BVI8
This table gives cross-reference parts and alternative options found for 74AUCH16245BVI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUCH16245BVI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74AUC16245BVGI | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 | Integrated Device Technology Inc | 74AUCH16245BVI8 vs IDT74AUC16245BVGI |
IDT74AUC164245BVI8 | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | 74AUCH16245BVI8 vs IDT74AUC164245BVI8 |
74AUC164245BVI8 | CABGA-56, Reel | Integrated Device Technology Inc | 74AUCH16245BVI8 vs 74AUC164245BVI8 |
IDT74AUC16245BVI8 | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA48, VFBGA-48 | Integrated Device Technology Inc | 74AUCH16245BVI8 vs IDT74AUC16245BVI8 |
74AUC16245BVI | CABGA-56, Tray | Integrated Device Technology Inc | 74AUCH16245BVI8 vs 74AUC16245BVI |
74AUC16245BVI8 | CABGA-56, Reel | Integrated Device Technology Inc | 74AUCH16245BVI8 vs 74AUC16245BVI8 |
IDT74AUCR16245BVI | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | 74AUCH16245BVI8 vs IDT74AUCR16245BVI |
IDT74AUCR16245BVI8 | Bus Transceiver, AUC Series, 2-Func, 8-Bit, True Output, CMOS, PBGA56, VFBGA-56 | Integrated Device Technology Inc | 74AUCH16245BVI8 vs IDT74AUCR16245BVI8 |