Part Details for 74AUP1G240GN by Nexperia
Overview of 74AUP1G240GN by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for 74AUP1G240GN
74AUP1G240GN CAD Models
74AUP1G240GN Part Data Attributes:
|
74AUP1G240GN
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GN
Nexperia
Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |
Alternate Parts for 74AUP1G240GN
This table gives cross-reference parts and alternative options found for 74AUP1G240GN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G240GN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G240DBVTG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74AUP1G240GN vs 74LVC1G240DBVTG4 |
SN74AUP1G240YZPR | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-DSBGA -40 to 85 | Texas Instruments | 74AUP1G240GN vs SN74AUP1G240YZPR |
74LVC1G240DBVTE4 | Single Buffer/Driver With 3-State Outputs 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G240GN vs 74LVC1G240DBVTE4 |
74LVC1G240DBVRG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SOT-23 -40 to 125 | Texas Instruments | 74AUP1G240GN vs 74LVC1G240DBVRG4 |
SN74AUP1G240DBVR | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SOT-23 -40 to 85 | Texas Instruments | 74AUP1G240GN vs SN74AUP1G240DBVR |
74AUP1G240GM,132 | 74AUP1G240 - Low-power inverting buffer/line driver; 3-state SON 6-Pin | NXP Semiconductors | 74AUP1G240GN vs 74AUP1G240GM,132 |
74AUP1G240DBVRE4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | 74AUP1G240GN vs 74AUP1G240DBVRE4 |
74AUP1G240GF | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, Inverted Output, CMOS, PDSO6 | Nexperia | 74AUP1G240GN vs 74AUP1G240GF |
74LVC1G240DCKRG4 | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | 74AUP1G240GN vs 74LVC1G240DCKRG4 |
SN74LVC1G240DCKR | Single 1.65-V to 5.5-V inverter with 3-state outputs 5-SC70 -40 to 125 | Texas Instruments | 74AUP1G240GN vs SN74LVC1G240DCKR |