Part Details for 74AUP1G240GW by NXP Semiconductors
Overview of 74AUP1G240GW by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G240GW
74AUP1G240GW CAD Models
74AUP1G240GW Part Data Attributes
|
74AUP1G240GW
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP1G240GW
NXP Semiconductors
IC AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOT | |
Package Description | 1.25 MM, PLASTIC, MO-203, SOT353-1, SC-88A, TSSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 26.8 ns | |
Propagation Delay (tpd) | 26.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for 74AUP1G240GW
This table gives cross-reference parts and alternative options found for 74AUP1G240GW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G240GW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G240DCKTG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW vs 74AUP1G240DCKTG4 |
74AUP1G240GW,125 | 74AUP1G240 - Low-power inverting buffer/line driver; 3-state TSSOP 5-Pin | NXP Semiconductors | 74AUP1G240GW vs 74AUP1G240GW,125 |
SN74AUP1G240DCKT | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G240GW vs SN74AUP1G240DCKT |
74AUP1G240DCKTE4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW vs 74AUP1G240DCKTE4 |
74AUP1G240DCKRE4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW vs 74AUP1G240DCKRE4 |
74AUP1G240DCKRG4 | AUP/ULP/V SERIES, 1-BIT DRIVER, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | 74AUP1G240GW vs 74AUP1G240DCKRG4 |
SN74AUP1G240DCKR | Single 0.8-V to 3.6-V low power inverter with 3-state outputs 5-SC70 -40 to 85 | Texas Instruments | 74AUP1G240GW vs SN74AUP1G240DCKR |