Part Details for 74AUP1G374GM by Nexperia
Results Overview of 74AUP1G374GM by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP1G374GM Information
74AUP1G374GM by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP1G374GM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | DFlip-Flop,AUP/ULP/VSeries,1-Func,PositiveEdgeTriggered,CMOS,PDSO6 | 173000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 2259 |
|
RFQ |
US Tariff Estimator: 74AUP1G374GM by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AUP1G374GM
74AUP1G374GM Part Data Attributes
|
|
74AUP1G374GM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G374GM
Nexperia
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vson, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 1.45 Mm | |
| Logic IC Type | D Flip-Flop | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.5 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trigger Type | Positive Edge | |
| Width | 1 Mm | |
| fmax-Min | 360 Mhz |
Alternate Parts for 74AUP1G374GM
This table gives cross-reference parts and alternative options found for 74AUP1G374GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G374GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AUP1G374GM | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | 74AUP1G374GM vs 74AUP1G374GM |