-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2775
|
Newark | Flip-Flop, D Type, Vssop-8, Logic Family/Base Number:74Aup1G74, Flip-Flop Type:D, Propagation Delay:-, Frequency:619Mhz, Output Current:-, Logic Case Style:Vssop, No. Of Pins:8Pins, Trigger Type:Positive Edge, Logic Ic Family:74Auprohs Compliant: Yes |Nexperia 74AUP1G74DC,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8518 |
|
$0.1990 / $0.2170 | Buy Now |
DISTI #
1727-6029-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5339 In Stock |
|
$0.1601 / $0.5500 | Buy Now |
DISTI #
74AUP1G74DC,125
|
Avnet Americas | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R - Tape and Reel (Alt: 74AUP1G74DC,125) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1302 / $0.1554 | Buy Now |
DISTI #
771-AUP1GDC125
|
Mouser Electronics | Flip Flops 74AUP1G74DC/SOT765/VSSOP8 RoHS: Compliant | 135411 |
|
$0.1600 / $0.5000 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Single Positive Edge Trigger D-Type Flip-Flop - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 36000Reel |
|
$0.1260 / $0.1360 | Buy Now |
|
Future Electronics | 74AUP Series 3.6 V SMT Single Positive Edge Trigger D-Type Flip-Flop - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Rochester Electronics | 74AUP1G74DC - D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.1289 / $0.1517 | Buy Now |
DISTI #
74AUP1G74DC.125
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, Mini Logic, SMD, VSSOP8, AUP Min Qty: 1 | 1987 |
|
$0.2390 / $0.6450 | Buy Now |
DISTI #
74AUP1G74DC,125
|
Avnet Asia | Flip Flop D-Type Pos-Edge 1-Element 8-Pin VSSOP T/R (Alt: 74AUP1G74DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP1G74DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G74DC,125
Nexperia
74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 23.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 510 MHz |
This table gives cross-reference parts and alternative options found for 74AUP1G74DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G74DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G74DCURG4 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85 | Texas Instruments | 74AUP1G74DC,125 vs SN74AUP1G74DCURG4 |
NC7SP74K8X_NL | D Flip-Flop, P Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | 74AUP1G74DC,125 vs NC7SP74K8X_NL |
74AUP1G74DC | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8 | Nexperia | 74AUP1G74DC,125 vs 74AUP1G74DC |