Part Details for 74AUP1G79GM by Nexperia
Overview of 74AUP1G79GM by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUP1G79GM
74AUP1G79GM CAD Models
74AUP1G79GM Part Data Attributes
|
74AUP1G79GM
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G79GM
Nexperia
D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 510 MHz |
Alternate Parts for 74AUP1G79GM
This table gives cross-reference parts and alternative options found for 74AUP1G79GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G79GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G79DRY2 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85 | Texas Instruments | 74AUP1G79GM vs SN74AUP1G79DRY2 |
935279047132 | D Flip-Flop | Nexperia | 74AUP1G79GM vs 935279047132 |
SN74AUP1G79DRY | D Flip-Flop | Texas Instruments | 74AUP1G79GM vs SN74AUP1G79DRY |
74AUP1G79GM,115 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | 74AUP1G79GM vs 74AUP1G79GM,115 |
74AUP1G79GM | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | NXP Semiconductors | 74AUP1G79GM vs 74AUP1G79GM |
74AUP1G79GM,132 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | 74AUP1G79GM vs 74AUP1G79GM,132 |