Part Details for SN74AUP1G79DRY2 by Texas Instruments
Overview of SN74AUP1G79DRY2 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Automotive
Part Details for SN74AUP1G79DRY2
SN74AUP1G79DRY2 CAD Models
SN74AUP1G79DRY2 Part Data Attributes
|
SN74AUP1G79DRY2
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G79DRY2
Texas Instruments
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON, | |
Reach Compliance Code | compliant | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 260 MHz |
Alternate Parts for SN74AUP1G79DRY2
This table gives cross-reference parts and alternative options found for SN74AUP1G79DRY2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G79DRY2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G79GM,132 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin | NXP Semiconductors | SN74AUP1G79DRY2 vs 74AUP1G79GM,132 |
74AUP1G79GM,115 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | SN74AUP1G79DRY2 vs 74AUP1G79GM,115 |
74AUP1G79GM-H | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, FF/Latch | NXP Semiconductors | SN74AUP1G79DRY2 vs 74AUP1G79GM-H |
74AUP1G79GM,132 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us SON 6-Pin | Nexperia | SN74AUP1G79DRY2 vs 74AUP1G79GM,132 |
74AUP1G79GM | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AUP1G79DRY2 vs 74AUP1G79GM |
SN74AUP1G79DRY | D Flip-Flop | Texas Instruments | SN74AUP1G79DRY2 vs SN74AUP1G79DRY |
SN74AUP1G79DRYR | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 6-SON -40 to 85 | Texas Instruments | SN74AUP1G79DRY2 vs SN74AUP1G79DRYR |