-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2197
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP2G125GT,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 | Buy Now |
DISTI #
1727-74AUP2G125GT,115CT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8XSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0704 / $0.4600 | Buy Now |
DISTI #
74AUP2G125GT,115
|
Avnet Americas | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74AUP2G125GT,115) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0629 / $0.0750 | Buy Now |
DISTI #
771-AUP2G125GT115
|
Mouser Electronics | Buffers & Line Drivers 74AUP2G125GT/SOT833/XSON8 RoHS: Compliant | 0 |
|
$0.0700 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0686 | Buy Now |
DISTI #
74AUP2G125GT,115
|
Avnet Silica | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin XSON T/R (Alt: 74AUP2G125GT,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G125GT,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G125GT,115
Nexperia
74AUP2G125 - Low-power dual buffer/line driver; 3-state@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT833-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.95 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G125GT,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G125GT,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G125GT,115 | 74AUP2G125 - Low-power dual buffer/line driver; 3-state SON 8-Pin | NXP Semiconductors | 74AUP2G125GT,115 vs 74AUP2G125GT,115 |
74AUP2G125GT | IC AUP/ULP/V SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT833-1, SON-8, Bus Driver/Transceiver | NXP Semiconductors | 74AUP2G125GT,115 vs 74AUP2G125GT |