Logic
74AVC16373DG-T
NXP Semiconductors
Description: IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver

Overview of 74AVC16373DG-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74AVC16373DG-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74AVC16373DG-T by NXP Semiconductors

74AVC16373DG-T
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AVC
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
9.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.4 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74AVC16373DG-T
    NXP Semiconductors
    IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver
    VS

Alternate Parts for 74AVC16373DG-T

This table gives cross-reference parts and alternative options found for 74AVC16373DG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVC16373DG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AVC16373DGG Bus Driver Nexperia 74AVC16373DG-T vs 74AVC16373DGG
PI74AVC16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74AVC16373DG-T vs PI74AVC16373A
PI74AVC+16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74AVC16373DG-T vs PI74AVC+16373A
SN74AVC16373DGG AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74AVC16373DG-T vs SN74AVC16373DGG
PI74AVCH16373AX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74AVC16373DG-T vs PI74AVCH16373AX
935265483118 Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia 74AVC16373DG-T vs 935265483118
SN74AVC16373DGGE4 AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments 74AVC16373DG-T vs SN74AVC16373DGGE4
74AVC16373DGG-T IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74AVC16373DG-T vs 74AVC16373DGG-T
74AVC16373DGGRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74AVC16373DG-T vs 74AVC16373DGGRG4
PI74AVC+16373AX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74AVC16373DG-T vs PI74AVC+16373AX
Part Number Description Manufacturer Compare
PI74AVC16374K Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74AVC16373DG-T vs PI74AVC16374K
PI74AVC16374KX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation 74AVC16373DG-T vs PI74AVC16374KX
74AVC16374DGG,518 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74AVC16373DG-T vs 74AVC16374DGG,518
SN74AVC16374DGV AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments 74AVC16373DG-T vs SN74AVC16374DGV
74AVC16374DG-T IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors 74AVC16373DG-T vs 74AVC16374DG-T
74AVC16373DGG,118 74AVC16373 - 16-bit D-type transparent latch; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia 74AVC16373DG-T vs 74AVC16373DGG,118
SN74AVC16373DGV AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments 74AVC16373DG-T vs SN74AVC16373DGV
74AVC16374DGG,512 74AVC16374 - 16-bit edge triggered D-type flip-flop; 3.6 V tolerant; 3-state TSSOP 48-Pin NXP Semiconductors 74AVC16373DG-T vs 74AVC16374DGG,512
74AVC16373DGVRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments 74AVC16373DG-T vs 74AVC16373DGVRG4
74AVC16374DGG Bus Driver Nexperia 74AVC16373DG-T vs 74AVC16374DGG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74AVC16373DG-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74AVC16373DG-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74AVC16373DG-T would you like to use for your alert(s)?
  • Please alert me when 74AVC16373DG-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74AVC16373DG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74AVC16373DG-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74AVC16373DG-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74AVC16373DG-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74AVC16373DG-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: